help desk software
DATA SHEET

PLC-RPT- 24DC/21HC

Phoenix Contact

PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 24 V DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RPT- 24DC/21HC
Alias/AKA:
2900291
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
T DIN Rail
Operating Temperature:
-40 to 60 °C
The 2900291 is PLC-INTERFACE for high continuous currents, consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay. For mounting on DIN rail NS 35/7,5. Limiting continuous current up to 10 A, 1 PDT, input voltage 24 V DC.
Search Keywords:
PLCRPT24DC21HC
IN STOCK: 32
Can Ship immediately
Manufacturer Stock:
369   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.55
$25.550
10
$24.00
$240.000
30
$22.63
$678.900
50
$21.41
$1,070.500
100
$21.08
$2,108.000
250
$20.57
$5,142.500
500 +
$20.26
$10,130.000
Tools/3D Models
Product Guides