help desk software
DATA SHEET

PLC-RPT- 24UC/21

Phoenix Contact

PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 1 PDT - 24 V AC/DC input voltage

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RPT- 24UC/21
Alias/AKA:
2900300
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
T DIN Rail
Operating Temperature:
-25 to 60 °C
The 2900300 is PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 1 PDT, 24 V AC/DC input voltage.
Search Keywords:
PLCRPT24UC21
IN STOCK: 44
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.58
$21.580
10
$20.27
$202.700
25
$19.11
$477.750
50
$18.32
$916.000
100
$17.84
$1,784.000
250
$17.37
$4,342.500
500 +
$17.11
$8,555.000
Older Equivalent
PLC-RSP- 24UC/21
PLC-RSP- 24UC/21
VIEW PRODUCT
Tools/3D Models
Product Guides