PLC-RSC- 24DC/21AU
Phoenix ContactPLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RSC- 24DC/21AU
Alias/AKA:
2966265
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
PLC Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
Dimension:
6.2 x 80 x 94 mm
Termination Style:
Screw Terminal
Coil Current:
9 mA
Contact Form:
1 Form C
The PHOENIX CONTACT part PLC-RSC- 24DC/21AU is a highly reliable and efficient PLC-INTERFACE designed for industrial automation applications. It is composed of a PLC-BSC.../21 basic terminal block with a secure screw connection and a plug-in miniature relay with multi-layer gold contacts. This compact and versatile device is specifically designed with easy installation in mind, as it can be seamlessly mounted on a DIN rail NS 35/7,5. The PLC-RSC- 24DC/21AU features a 1 PDT (1 pole, double throw) configuration, making it suitable for various control and switching tasks.With an input voltage of 24V DC, this PLC-INTERFACE is designed to deliver dependable performance and uninterrupted operation. Its robust construction and high-quality components make it highly resistant to external factors such as shocks and vibrations, ensuring long-term reliability and durability in demanding industrial environments.The PLC-RSC- 24DC/21AU is an ideal solution for a wide range of automation applications, including machinery and equipment control, process automation, building automation, and much more. It offers exceptional functionality, efficiency, and ease of use, making it an excellent choice for any automation project.
Search Keywords:
PLCRSC24DC21AU
IN STOCK:
256
Can Ship immediately
Manufacturer Stock:
6,592
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$20.84
$208.400
30
$19.65
$589.500
50
$18.84
$942.000
100
$18.34
$1,834.000
250
$17.86
$4,465.000
500
$17.59
$8,795.000
1,000
+
$17.19
$17,190.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8/D15B/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/D15S/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8/FLK14/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/FLK14/OUT/M
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray