help desk software
DATA SHEET

PLC-RSP- 12DC/21AU

Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSP....../21 basic terminal block with spring-cage connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 12 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RSP- 12DC/21AU
Alias/AKA:
2967442
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
PLC Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
Dimension:
6.2 x 80 x 94 mm
Termination Style:
Screw Terminal
Coil Current:
15.3 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
PLC-INTERFACE, consisting of PLC-BSP....../21 basic terminal block with spring-cage connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 12 V DC
Search Keywords:
PLCRSP12DC21AU
  This product is not in stock and cannot be back-ordered
Minimum Order:
3
RECOMMENDED REPLACEMENT
PLC-RPT- 12DC/21-21AU
PLC-RPT- 12DC/21-21AU
VIEW PRODUCT
Tools/3D Models
Product Guides