PLC-V8/FLK14/IN
Phoenix ContactV8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-V8/FLK14/IN
Alias/AKA:
2296553
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching
Search Keywords:
PLCV8FLK14IN
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
56
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$64.35
$64.350
5
$60.71
$303.550
10
$57.47
$574.700
25
$53.92
$1,348.000
50
$53.11
$2,655.500
100
$52.31
$5,231.000
250
+
$50.81
$12,702.500
Product Guides