PLD E 400-DS-3 0/FS/0 6
Phoenix ContactDoor position switch with 3 m cable with open cable end and 0.6 m cable with M8 socket (Snap-in) - including mounting accessories .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD E 400-DS-3 0/FS/0 6
Alias/AKA:
2702336
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Door Interlock
Maximum Current Rating:
3 A
Terminal Type:
Wire Lead
Operating Temperature:
-30 to 80 °C
IP Rating:
IP54
Dimension:
31mm x 98.3mm x 30.5 mm
Body Orientation:
Straight
This 2702336 door position switch is used to automatically switch the class 400 PLD enclosure lights on or off when opening or closing the control cabinet door. If the enclosure lights are connected in series, this door position switch is to be used before the first light.
Search Keywords:
PLDE400DS30FS06
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$84.09
$84.090
5
$77.62
$388.100
10
$71.03
$710.300
25
$69.07
$1,726.750
50
$67.21
$3,360.500
100
$66.20
$6,620.000
250
+
$65.21
$16,302.500
Product Guides