PLD E 400 W 250
Phoenix ContactLED enclosure light - 24 V DC - color temperature 5000 K - length 250 mm - pivoting - can be switched in series - including mounting accessories
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD E 400 W 250
Alias/AKA:
2702221
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Color Temperature:
5000 K
Category:
N/A
Color:
White
Dominant Wavelength:
N/A
Dimension:
250 x 23 x 38 mm
LED enclosure light - 24 V DC - color temperature 5000 K - length 250 mm - pivoting - can be switched in series - including mounting accessories
Search Keywords:
PLDE400W250
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
150 Weeks
Quantity
Unit Price
Ext. Price
1
$139.63
$139.630
5
$129.21
$646.050
10
$116.99
$1,169.900
25
$115.23
$2,880.750
50
$112.43
$5,621.500
75
$110.74
$8,305.500
100
+
$109.08
$10,908.000
Product Guides
Accessories
PLD E 400-ME SM
Set for screw mounting of class 400 PLD enclosure lights - including screws and washers
PLD E 400-ME MM
Set for magnetic mounting of class 400 PLD enclosure lights
STEP-PS/ 1AC/24DC/0.5
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
STEP-PS/ 1AC/24DC/0.75/FL
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
PLD E 400-ME CM
Set consisting of two clip retainers for class 400 PLD enclosure lights (replacement part)
PLD E 400-PS/1AC/24DC/12W
Plug-in power supply unit for class 400 LED enclosure lights - including country-specific ...
PLD E 400-PS/1AC/24DC/30W
Plug-in power supply unit for class 400 LED enclosure lights - including country-specific ...