help desk software
DATA SHEET

PLD E 400 W 500

Phoenix Contact

LED enclosure light - 24 V DC - color temperature 5000 K - length 500 mm - pivoting - can be switched in series - including mounting accessories .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD E 400 W 500
Alias/AKA:
2702223
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color Temperature:
5000 K
Color:
White
Category:
LED Module
The 2702223 LED light is designed to illuminate the interior of control cabinets. The prismatic integrated into the light cover ensures optimum illumination of the control cabinet. It enables tool-free assembly with the clip system. This allows several lights to be successively switched. The light can be switched on and off either via the integrated button or external door position switch.
Search Keywords:
PLDE400W500
IN STOCK: 0
Factory Lead-Time
7 Weeks
Tools/3D Models
Product Guides