PLD E 608 W 315/B
Phoenix ContactLED enclosure light - AC wide-range input - color temperature 4000 K - with motion sensor - type B socket (e.g. - for USA)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD E 608 W 315/B
Alias/AKA:
2702227
RoHS:
Yes
HTS:
9405408440
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Color Temperature:
N/A
Color:
N/A
Category:
N/A
Life Cycle:
Discontinued
LED enclosure light - AC wide-range input - color temperature 4000 K - with motion sensor - type B socket (e.g. - for USA)
Search Keywords:
PLDE608W315BAccessories
PLD E 608-ME SFM
Set consisting of two mounting carriages with snap-in hooks for class 600 PLD enclosure li ...
PLD E 608-CO-MS
Connector for series connection - black - 3-pos.
PLD E 608-ME MM
Set for magnetic mounting of class 600 PLD enclosure lights
PLD E 608-CO-FS
Socket for power supply and series connection - black - 3-pos.
PLD E 608-CO-MS/FS/FR
T-distributor with 2 sockets and one connector for series connection - black - 3-pos.
PLD E 608-ME SM
Set for screw mounting of class 600 PLD enclosure lights - including screws