PLD M 160 W-95/105 196
Phoenix ContactLED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 196 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD M 160 W-95/105 196
Alias/AKA:
2702475
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 196 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories
Search Keywords:
PLDM160W95105196
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$181.38
$181.380
3
$178.65
$535.950
5
$173.92
$869.600
10
$169.28
$1,692.800
25
+
$164.89
$4,122.250
Product Guides