help desk software
DATA SHEET

PLD M 160 W-95/105 896

Phoenix Contact

LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 896 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD M 160 W-95/105 896
Alias/AKA:
2702478
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 896 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories
Search Keywords:
PLDM160W95105896
IN STOCK: 0
Factory Lead-Time
145 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$521.37
$521.370
3
$493.56
$1,480.680
5
$486.16
$2,430.800
10 +
$478.87
$4,788.700
Tools/3D Models
Product Guides