help desk software
DATA SHEET

PLD M 260 W-75/95 510/D70

Phoenix Contact

LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 510 mm - diameter 70 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD M 260 W-75/95 510/D70
Alias/AKA:
2702485
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 510 mm - diameter 70 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords:
PLDM260W7595510D70
IN STOCK: 0
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$505.12
$505.120
3
$478.17
$1,434.510
5
$471.00
$2,355.000
10 +
$463.94
$4,639.400
Tools/3D Models
Product Guides