Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD M 260 W-85/95 540/D40/
Alias/AKA:
2702935
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color Temperature:
5000 K
Color:
White
Category:
LED Area Light
LED Machine Light, 24 V DC
Search Keywords:
PLDM260W8595540D40
IN STOCK:
0
Factory Lead-Time
145 Weeks
Quantity
Unit Price
Ext. Price
1
$514.40
$514.400
3
$486.96
$1,460.880
5
$479.66
$2,398.300
10
+
$472.46
$4,724.600
Product Guides