PLT-SEC-T3-120-FM
Phoenix ContactPluggable device protection - according to type 3/class III - for 1-phase power supply networks with separate N and PE (3-conductor system: L1 - N - PE) - with integrated surge-proof fuse and remote indication contact. Also suitable for DC applications. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLT-SEC-T3-120-FM
Alias/AKA:
2905228
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
DIN Rail
Dimension:
74.5 x 17.7 x 90 mm
Life Cycle:
Discontinued & Replaced
Pluggable device protection, according to type 3/class III, for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE), with integrated surge-proof fuse and remote indication contact. Also suitable for DC applications. Series PLT Series
Color Traffic Grey A Ral 7042
Connection Type Screw connection
Depth 74.5 mm (incl. DIN rail 7.5 mm)
Height 90 mm
Housing Material PA 6.6-FR
Mounting Type DIN rail: 35 mm
Number of Positions 2
Screw Type M3
Type DIN rail module, two-section, divisible
Width 17.7 mm
Search Keywords:
PLTSECT3120FM
This product is not in stock and cannot be back-ordered
Product Guides