PP-H 4/ 1-M
Phoenix ContactPlug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PP-H 4/ 1-M
Alias/AKA:
3211965
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Cable Mount
Gender:
PL
Termination Method:
Spring Clamp
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part PP-H 4/1-M is a reliable plug that is designed for easy and secure electrical connections. It has a nominal voltage rating of 800 V and a nominal current rating of 32 A, making it suitable for various applications. The connection method is push-in with a plug connection, providing a quick and convenient installation process. It offers 1 connection and 1 position, ensuring a solid and efficient connection. The plug accepts a wide range of wire sizes, ranging from 0.2 mm² to 6 mm² (AWG 24-10). With its compact design, it has a width of 6.2 mm and a height of 42.3 mm. The plug comes in a gray color, adding a sleek and professional look to any electrical setup. Trust in the PHOENIX CONTACT part PP-H 4/1-M to deliver exceptional performance and reliable connections.
Search Keywords:
PPH41M
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
29
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$2.74
$137.000
100
$2.58
$258.000
250
$2.45
$612.500
500
$2.32
$1,160.000
1,000
$2.29
$2,290.000
2,500
$2.24
$5,600.000
5,000
$2.21
$11,050.000
7,500
+
$2.17
$16,275.000
Product Guides
Accessories
MPS-IH WH
Insulating sleeve - color: white
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
PRT/2
Latching - can only be released using a screwdriver - length: 23.2 mm - width: 9 mm - numb ...
MPS-IH YE
Insulating sleeve - color: yellow
PSH 5-10
Shield connection clamp - color: black
MPS-IH GN
Insulating sleeve - color: green
PRZ
Latching - length: 63.6 mm - width: 9.7 mm - number of positions: 2 - color: orange
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
PH 4/4
Cable housing - pitch: 6.2 mm - length: 21 mm - width: 24.8 mm - height: 52.3 mm - number ...
ST-BW
Actuation tool - for all 2.5 mm² - 4.0 mm² spring-cages
MPS-IH RD
Insulating sleeve - color: red
UCT-TMF 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 6:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZBF 6 CUS
Zack Marker strip - flat - Strip - can be ordered: Strip - white - labeled according to cu ...
PR
Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange
PR/2
Latching - length: 29.8 mm - width: 10 mm - number of positions: 2 - color: orange
PSH 3- 6
Shield connection clamp - color: black
UC-TMF 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
0814788
Terminal Strip Marker Carrier KLM Series | Phoenix Contact 0814788
3030420
End cover - length: 55.9 mm - width: 2.2 mm - height: 29 mm - color: gray
3040083
End cover - length: 81 mm - width: 2.2 mm - height: 36.5 mm - color: gray
PP-H 4/ 1-L
Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug con...
3210091
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...