PR1-RSP3-LV-120AC/21AU
Phoenix ContactPreassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 120 V AC, 1 PDT, 10 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PR1-RSP3-LV-120AC/21AU
Alias/AKA:
2834465
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Socket
Operating Temperature:
-25 to 60 °C
Dimension:
97 x 16 x 72 mm
Termination Style:
Screw Terminal
Coil Current:
9 mA
Contact Form:
1 Form C
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 120 V AC, 1 PDT, 10 A
Search Keywords:
PR1RSP3LV120AC21AUThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Product Guides