PR1-RSP3-LV-230AC/21AU
Phoenix ContactPreassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 230 V AC, 1 PDT, 10 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PR1-RSP3-LV-230AC/21AU
Alias/AKA:
2834478
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Socket
Operating Temperature:
-25 to 60 °C
Dimension:
97 x 16 x 72 mm
Termination Style:
Screw Terminal
Coil Current:
6 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Preassembled relay modules with spring-cage connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 230 V AC, 1 PDT, 10 A
Search Keywords:
PR1RSP3LV230AC21AU
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$60.90
$121.800
4
$58.13
$232.520
5
$53.29
$266.450
10
$43.15
$431.500
20
+
$40.99
$819.800
Product Guides