PROT-M 8 MS-PA-CHAIN
Phoenix ContactM8 sealing cap made of plastic with fixing band for sensor cables - for M8 sockets .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PROT-M 8 MS-PA-CHAIN
Alias/AKA:
1430860
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Sealing Cap
Dimension:
12 x 16 mm
Operating Temperature:
N/A
The PHOENIX CONTACT M8 sealing cap PROT-M 8 MS-PA-CHAIN is a high-quality accessory designed to provide maximum protection and reliability for sensor cables. This sealing cap is made of durable plastic and features a convenient fixing band that ensures a secure and tight seal. It is specifically designed for M8 sockets, offering easy installation and hassle-free operation. With its excellent quality and practical design, the PROT-M 8 MS-PA-CHAIN sealing cap is the ideal choice for ensuring the longevity and optimal performance of your sensor cables.
Search Keywords:
PROTM8MSPACHAIN
IN STOCK:
200
Ships today, if you order in
Manufacturer Stock:
230
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
10
$4.18
$41.800
50
$3.52
$176.000
100
$3.47
$347.000
250
$3.21
$802.500
500
$3.13
$1,565.000
1,000
$3.08
$3,080.000
2,500
$3.02
$7,550.000
5,000
+
$2.97
$14,850.000
Product Guides