help desk software
DATA SHEET

PRZ

Phoenix Contact

Latching - length: 63.6 mm - width: 9.7 mm - number of positions: 2 - color: orange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PRZ
Alias/AKA:
3040614
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Latching
Dimension:
3 x 5.2 mm
Operating Temperature:
N/A
Latching - length: 63.6 mm - width: 9.7 mm - number of positions: 2 - color: orange
Search Keywords:
PRZ
IN STOCK: 764
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.350
$67.500
250
$1.125
$281.250
500
$1.108
$554.000
1,000
$1.017
$1,017.000
2,500
$0.990
$2,475.000
5,000
$0.964
$4,820.000
7,500
$0.950
$7,125.000
10,000 +
$0.936
$9,360.000
Tools/3D Models
Product Guides