Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PS-4/E
Alias/AKA:
3036709
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Test Adapter
Gender:
N/A
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Red
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
59.82 x 22.3 x 4.2 mm
Test plugs - color: red
Search Keywords:
PS4E
IN STOCK:
0
Manufacturer Stock:
15
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$8.89
$88.900
30
$8.48
$254.400
50
$7.87
$393.500
100
$7.55
$755.000
250
$7.35
$1,837.500
500
$7.16
$3,580.000
1,000
+
$7.05
$7,050.000
Product Guides