Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PS-6
Alias/AKA:
3030996
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Test Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
N/A
Wire Size:
N/A
Housing Color:
Red
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
6.2 x 22.3 x 59.82 mm
Test plugs - color: red
Search Keywords:
PS6
IN STOCK:
89
Can Ship immediately
Manufacturer Stock:
509
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$9.40
$94.000
30
$8.99
$269.700
50
$8.39
$419.500
100
$8.07
$807.000
250
$7.87
$1,967.500
500
$7.68
$3,840.000
1,000
+
$7.57
$7,570.000
Product Guides