Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSB 3/10/4
Alias/AKA:
0601292
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Test Jack
Gender:
F
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
10 x 4 mm
Female test connector - color: silver
Search Keywords:
PSB3104
IN STOCK:
180
Can Ship immediately
Minimum Order:
30
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
30
$0.817
$24.510
250
$0.700
$175.000
500
$0.690
$345.000
1,000
$0.679
$679.000
2,500
$0.622
$1,555.000
5,000
$0.613
$3,065.000
7,500
$0.604
$4,530.000
10,000
+
$0.594
$5,940.000
Product Guides