help desk software
DATA SHEET

PSBJ 4/15/6 WH

Phoenix Contact

Female test connector - color: white

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSBJ 4/15/6 WH
Alias/AKA:
0303312
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Test Jack
Gender:
F
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
White
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Female test connector - color: white
Search Keywords:
PSBJ4156WH
IN STOCK: 211
Can Ship immediately
Minimum Order:
30
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.69
$50.700
100
$1.45
$145.000
250
$1.42
$355.000
500
$1.40
$700.000
1,000
$1.28
$1,280.000
2,500
$1.26
$3,150.000
5,000
$1.24
$6,200.000
7,500 +
$1.22
$9,150.000
Tools/3D Models
Product Guides