help desk software
DATA SHEET

PSD-S AE BM2-1 85DB

Phoenix Contact

Buzzer element - continuous/pulse tone - 24 V AC/DC - max. 85 dB(A) - black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSD-S AE BM2-1 85DB
Alias/AKA:
2700136
RoHS:
Yes
HTS:
8531809041
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Minimum Operating Supply Voltage:
12,12 VDC|VAC
Maximum Operating Supply Voltage:
30,30 VDC|VAC
Product Diameter:
70 mm
Termination Method:
N/A
Minimum Sound Pressure:
85 dB
Mounting:
N/A
Buzzer element - continuous/pulse tone - 24 V AC/DC - max. 85 dB(A) - black
Search Keywords:
PSDSAEBM2185DB
IN STOCK: 0
Manufacturer Stock:
35   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.70
$107.700
5
$99.67
$498.350
10
$91.47
$914.700
25
$89.03
$2,225.750
50
$86.72
$4,336.000
100
$85.42
$8,542.000
250 +
$84.14
$21,035.000
Tools/3D Models
Product Guides