PSD-S WIN MA/UL
Phoenix ContactMaster with antenna for the WIN signal tower wireless system, with USB interface, voltage supply via USB interface, software CD, USB cable (3 m), four rubber feet and material for wall mounting of the master
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSD-S WIN MA/UL
Alias/AKA:
2701664
RoHS:
Yes
HTS:
8517700000
COO:
DE
ECCN:
5A991G
Supplier Standard Pack
1
Category:
Wireless Module
Master with antenna for the WIN signal tower wireless system, with USB interface, voltage supply via USB interface, software CD, USB cable (3 m), four rubber feet and material for wall mounting of the master
Search Keywords:
PSDSWINMAUL
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$1,371.97
$1,371.970
3
$1,354.81
$4,064.430
5
+
$1,338.09
$6,690.450
Product Guides