PSI-DATA/BASIC-MODEM/RS232
Phoenix ContactIndustrial analog modem for assembly on EN DIN rails. Worldwide access to industrial PCs - machines and systems. Serial RS-232 interface - 3-way electrical isolation - supply voltage 24 V DC.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSI-DATA/BASIC-MODEM/RS232
Alias/AKA:
2313067
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack
1
Package Type:
Category:
Industrial Analog Modem
Maximum Operating Supply Voltage:
30 V
Maximum Power Dissipation:
N/A
Dimension:
114.5 x 22.5 x 99 mm
Interface Type:
Serial
Family:
2313067
Life Cycle:
Discontinued
Industrial analog modem for assembly on EN DIN rails. Worldwide access to industrial PCs - machines and systems. Serial RS-232 interface - 3-way electrical isolation - supply voltage 24 V DC.