PSI-GSM/UMTS-QB-ANT
Phoenix ContactGSM UMTS antenna - with omnidirectional characteristic - 2 m antenna cable with SMA round connector
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSI-GSM/UMTS-QB-ANT
Alias/AKA:
2313371
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
20 mm
Center Frequency:
850/900/1800/1900/2100 MHz
Family:
2313371
GSM UMTS antenna - with omnidirectional characteristic - 2 m antenna cable with SMA round connector
Search Keywords:
PSIGSMUMTSQBANT
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$142.58
$142.580
5
$131.94
$659.700
10
$119.46
$1,194.600
25
$117.67
$2,941.750
50
$114.81
$5,740.500
75
$113.08
$8,481.000
100
+
$111.39
$11,139.000
Product Guides