PSI-MODEM/ETH
Phoenix ContactIndustrial Ethernet modem for assembly on EN DIN rails. For dialed operation in Europe, USA and Canada. Ethernet interface, electric 3-way isolation, supply voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSI-MODEM/ETH
Alias/AKA:
2313300
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack
1
Dimension:
N/A
Family:
2313300
Category:
Single Chip
Data Rate:
10,100 Mbps
Maximum Operating Supply Voltage:
30 V
Industrial Ethernet modem for assembly on EN DIN rails. For dialed operation in Europe, USA and Canada. Ethernet interface, electric 3-way isolation, supply voltage 24 V DC
Search Keywords:
PSIMODEMETHThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL SWITCH SFNT 5TX
Wide-temperature Ethernet switch - 5 TP RJ45 ports - automatic detection of data transmiss ...
FL-PP-RJ45-SCC
Patch panel - one RJ45 socket to 8 spring-cage connection terminal blocks (1:1 assignment) ...
VS-08-RJ45-5-Q/IP20
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
FL MC EF 1300 MM SC
FO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T ...