PSI-MOS-PROFIB/FO1300 T
Phoenix ContactFiber optic converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with two fiber optic interfaces (SC-Duplex) - 1300 nm - for fiberglass cable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSI-MOS-PROFIB/FO1300 T
Alias/AKA:
2708892
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Fiber optic converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with two fiber optic interfaces (SC-Duplex) - 1300 nm - for fiberglass cable
Search Keywords:
PSIMOSPROFIBFO1300T
IN STOCK:
0
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$3,261.72
$3,261.720
3
$3,136.27
$9,408.810
5
+
$3,089.23
$15,446.150
Product Guides
Accessories
PSM-LWL-GDM-RUGGED- 50/125
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
FOC-GDO-1017/IP20/...
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...
PSM-LWL-GDO- 50/125
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
SUBCON-PLUS-PROFIB/AX/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
SUBCON-PLUS-PROFIB/90/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
SUBCON-PLUS-PROFIB/35/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
SUBCON-PLUS-PROFIB/90X/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
PSI-REP-PROFIBUS/12MB
Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps - ...