PSI-MOS-PROFIB/FO 850 E-SO
Phoenix ContactFO converter with integrated optical diagnostics - coated PCB - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with two FO interfaces (BFOC) - 850 nm - for PCF or fiberglass cable (multimode)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSI-MOS-PROFIB/FO 850 E-SO
Alias/AKA:
2708711
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Data Rate:
12 Mbps
FO converter with integrated optical diagnostics - coated PCB - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with two FO interfaces (BFOC) - 850 nm - for PCF or fiberglass cable (multimode)
Search Keywords:
PSIMOSPROFIBFO850ESO
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$1,011.15
$1,011.150
3
$984.18
$2,952.540
5
$958.62
$4,793.100
10
+
$944.24
$9,442.400
Product Guides
Accessories
PSM-SET-BFOC-LINK/2
Coupling; set consisting of 2 couplings for connecting B-FOC plugs
SUBCON-PLUS-PROFIB/SC2
D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up ...
PSM-FO-POWERMETER
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
SUBCON-PLUS-PROFIB/AX/SC
D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus sys ...
PSM PTK
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB s ...
PSM-LWL-GDM-RUGGED- 50/125
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
PSM-LWL-HCSO-200/230
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
PSM PTK-4
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and five 9-pin D-SUB ...
PSM-STRIP-FC/PROFIB
Quick stripping tool for PROFIBUS cable, type Fast Connect
FOC-GDO-1017/IP20/...
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...
PSM-HCS-KONFTOOL/B-FOC
HCS assembly kit for B-FOC(ST) quick mounting connectors, including stripping blade, strip ...
PSM-LWL-GDO- 50/125
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
SUBCON-PLUS-PROFIB/AX/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
PSM-CABLE-PROFIB/FC
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PSM-LWL-HCS-RUGGED-200/230
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
SUBCON-PLUS-PROFIB/PG/SC2
D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up ...
PSI-REP-PROFIBUS/12MB
Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps - ...
PSM-ME-RS485/RS485-P
Repeater - for potential separation and range increase in RS-485 2-wire bus systems - 3-wa ...
SUBCON-PLUS-PROFIB/35/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
SUBCON-PLUS-PROFIB/90/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
SUBCON-PLUS-PROFIB/90X/M12
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
FOC-HCS-RUGGED-1014/...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...