PSI-MOS-RS485W2/FO 660 T
Phoenix ContactFO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus systems (SUCONET K - Modbus ...) up to 500 kbps - NRZ coding - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSI-MOS-RS485W2/FO 660 T
Alias/AKA:
2708300
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
N/A
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus systems (SUCONET K - Modbus ...) up to 500 kbps - NRZ coding - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable
Search Keywords:
PSIMOSRS485W2FO660T
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$876.50
$876.500
3
$854.88
$2,564.640
5
$834.38
$4,171.900
10
+
$821.87
$8,218.700
Product Guides
Accessories
PSI-MOS-RS485W2/FO 660 E
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus s ...
PSM-FO-POWERMETER
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
PSM-SET-FSMA-LINK/2
Coupling; set consisting of 2 couplings for connecting F-SMA plugs
PSM-LWL-HCSO-200/230
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
PSM-SET-FSMA-POLISH
Polymer fiber polishing set, for F-SMA quick mounting connectors
PSM PTK
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB s ...
PSM PTK-4
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and five 9-pin D-SUB ...
SUBCON-PLUS 9/M
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for a ...
PSM-HCS-KONFTOOL
PCF assembly kit for F-SMA quick mounting connectors, including stripping blade, stripping ...
PSM-LWL-RUGGED-980/1000
Polymer fiber cable - duplex 980µm/1000µm - heavy-weight version for installation in stati ...
PSM-CABLE-PROFIB/FC
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PSM-LWL-HCS-RUGGED-200/230
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
PSM-LWL-KDHEAVY-980/1000
Polymer fiber cable - duplex 980 µm/1000 µm - medium-weight version for installation in st ...
SUBCON-PLUS F1
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: Modbus - ...
SUBCON-PLUS M2
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SU ...
PSM-SET-FSMA/4-KT
F-SMA plug set for polymer fiber, for self assembly consisting of 4 quick mounting connect ...
SUBCON-PLUS F5
D-SUB connector, 9-pos. female connector, two cable entries < 35°, bus system: Modbus, CE ...
PSI-REP-RS485W2
Modular repeater for electrical isolation and range increase in RS-485 2-wire bus systems ...
PSM-POF-KONFTOOL
Polymer fiber DIY case, consisting of: Stripping knife, stripping pliers, polishing wheels ...
PSM-STRIP-FC/PROFIB
Quick stripping tool for PROFIBUS cable, type Fast Connect
FOC-HCS-RUGGED-1014/...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...
SUBCON-PLUS M1
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: Modbus - ...
SUBCON-PLUS 9/F
D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for a ...
SUBCON-PLUS F2
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: CAN - SU ...
PSM-ME-RS485/RS485-P
Repeater - for potential separation and range increase in RS-485 2-wire bus systems - 3-wa ...
FOC-KDHEAVY-1011/...
POF installation cable for fixed installation in the inner area with individual elements m ...