PSI-MOS-RS485W2/FO 850 E
Phoenix ContactFO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus systems (SUCONET K - Modbus ...) up to 500 kbps - NRZ coding - terminal device with one FO interface (BFOC) - 850 nm - for PCF/fiberglass cable (multimode)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSI-MOS-RS485W2/FO 850 E
Alias/AKA:
2708339
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
N/A
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus systems (SUCONET K - Modbus ...) up to 500 kbps - NRZ coding - terminal device with one FO interface (BFOC) - 850 nm - for PCF/fiberglass cable (multimode)
Search Keywords:
PSIMOSRS485W2FO850E
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
23
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$996.60
$996.600
3
$970.02
$2,910.060
5
$944.83
$4,724.150
10
+
$930.66
$9,306.600
Product Guides
Accessories
PSM-SET-B-FOC/4-HCS
B-FOC (ST) connector set for PCF fiber, for self assembly consisting of 4 quick mounting c ...
PSM-SET-BFOC-LINK/2
Coupling; set consisting of 2 couplings for connecting B-FOC plugs
PSM-LWL-GDM-RUGGED- 50/125
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
PSM PTK
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB s ...
SUBCON-PLUS 9/F
D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for a ...
SUBCON-PLUS 9/M
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for a ...
SUBCON-PLUS F2
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: CAN - SU ...
PSM-FO-POWERMETER
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
PSM-LWL-GDO- 50/125
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
PSM-LWL-HCSO-200/230
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
SUBCON-PLUS F1
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: Modbus - ...
SUBCON-PLUS M2
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SU ...
PSM PTK-4
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and five 9-pin D-SUB ...
SUBCON-PLUS F5
D-SUB connector, 9-pos. female connector, two cable entries < 35°, bus system: Modbus, CE ...
PSI-REP-RS485W2
Modular repeater for electrical isolation and range increase in RS-485 2-wire bus systems ...
PSI-MOS-RS485W2/FO 850 T
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus s ...
PSM-HCS-KONFTOOL/B-FOC
HCS assembly kit for B-FOC(ST) quick mounting connectors, including stripping blade, strip ...
PSM-STRIP-FC/PROFIB
Quick stripping tool for PROFIBUS cable, type Fast Connect
FOC-GDO-1017/IP20/...
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...
FOC-HCS-RUGGED-1014/...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...
PSM-CABLE-PROFIB/FC
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PSM-LWL-HCS-RUGGED-200/230
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
SUBCON-PLUS M1
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: Modbus - ...
PSM-ME-RS485/RS485-P
Repeater - for potential separation and range increase in RS-485 2-wire bus systems - 3-wa ...