PSM-ME-RS232/RS485-P
Phoenix ContactInterface converter - for converting RS-232 (V.24) to RS-422 (V.11) and RS-485 - with electrical isolation - 2 channels - rail-mountable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSM-ME-RS232/RS485-P
Alias/AKA:
2744416
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Interface Converter
Body Orientation:
N/A
Gender:
M
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-40 to 70 °C
The PHOENIX CONTACT PSM-ME-RS232/RS485-P is an interface converter designed for converting RS-232 (V.24) signals to RS-422 (V.11) and RS-485. This converter features electrical isolation, ensuring secure and reliable communication between the two different protocols. With 2 channels available, it allows for the conversion of multiple signals simultaneously. Additionally, this interface converter is rail-mountable, making it easy to install and integrate into existing systems.
Search Keywords:
PSMMERS232RS485P
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
66
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
1
$519.98
$519.980
3
$492.25
$1,476.750
5
$484.87
$2,424.350
10
+
$477.59
$4,775.900
Product Guides