help desk software
DATA SHEET

PSR-SCF- 24UC/URM/2X21

Phoenix Contact

Safe coupling relay with force-guided contacts - 2 changeover contacts - 1-channel - fixed screw terminal block - width: 17.5 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCF- 24UC/URM/2X21
Alias/AKA:
2981363
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
30 mA
Coil Resistance:
N/A
Dimension:
75 x 17.5 x 60.5 mm
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5(NO)/3(NC) A
Mounting:
DIN Rail
The 2981363 is a 2-pole Universal Safety Relay with forcibly guided contacts, extension module, DPDT contact configuration. AgNi contact. M3 Screw connection. Dust-proof relay. 4kV/basic isolation (safe isolation, reinforced insulation and 6kV between input circuit and enabling current paths). Air clearances and creepage distances between the power circuits.
Search Keywords:
PSRSCF24UCURM2X21
IN STOCK: 11
Can Ship immediately
On Order:
50   can ship 3/13/25 
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.54
$68.540
5
$67.53
$337.650
10
$66.85
$668.500
25
$66.19
$1,654.750
50
$65.52
$3,276.000
100
$64.87
$6,487.000
250 +
$64.22
$16,055.000
Tools/3D Models
Product Guides