PSR-SCP- 24DC/ESD/4X1/30
Phoenix ContactSafety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - automatic or manual activation - 2 N/O contacts with dropout delay of 0.1 s to 30 s - plug-in screw connection terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24DC/ESD/4X1/30
Alias/AKA:
2981800
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Dimension:
22.5 x 114.5 x 99 mm
Operating Temperature:
-20 to 45 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO
Contact Form:
2 Form A
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The PHOENIX CONTACT PSR-SCP-24DC/ESD/4X1/30 is a reliable and versatile safety relay designed for emergency stop and safety door monitoring applications. This safety relay is suitable for use in systems requiring high safety levels, up to SIL 3 or Cat. 4 - PL e according to the EN ISO 13849 standard.Featuring both automatic and manual activation options, this safety relay offers flexibility in different operating scenarios. It is equipped with two normally open (N/O) contacts that provide reliable signal interruption. Additionally, it has a dropout delay range of 0.1 s to 30 s, allowing for precise and adjustable response times.The plug-in screw connection terminal block enhances the ease of installation and maintenance, ensuring a secure and efficient electrical connection. With its compact size and robust construction, the PHOENIX CONTACT PSR-SCP-24DC/ESD/4X1/30 is an excellent choice for a wide range of safety applications, offering peace of mind and protection for personnel and equipment.
Search Keywords:
PSRSCP24DCESD4X130
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
26
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$347.59
$347.590
3
$333.30
$999.900
5
$324.41
$1,622.050
10
$319.55
$3,195.500
15
+
$314.75
$4,721.250
Product Guides