PSR-SCP- 24DC/ESP4/2X1/1X2
Phoenix ContactSafety relay for SIL 3 high and low-demand applications - also approved according to EN 50156 - Germanischer Lloyd - and EN ISO 13849 - emergency stop and safety door monitoring - single-channel - 2 enabling current paths - 1 alarm contact - plug-in screw terminal blocks - width: 22.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24DC/ESP4/2X1/1X2
Alias/AKA:
2981020
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
60 mA
Coil Resistance:
400 Ohm
Dimension:
22.5 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The PHOENIX CONTACT PSR-SCP-24DC/ESP4/2X1/1X2 is a safety relay designed specifically for SIL 3 high and low-demand applications. This relay is also approved according to EN 50156, Germanischer Lloyd, and EN ISO 13849 standards, ensuring its reliability and adherence to safety regulations. It is suitable for use in emergency stop and safety door monitoring systems. One notable feature of this safety relay is its single-channel configuration, ensuring that only one circuit is used for safety functions. It also offers two enabling current paths, allowing for reliable activation of safety mechanisms. Additionally, the relay includes one alarm contact for additional monitoring or notification purposes.The PSR-SCP-24DC/ESP4/2X1/1X2 is designed for easy installation and connection, featuring plug-in screw terminal blocks. The compact width of just 22.5 mm allows for efficient space utilization in control cabinets or panels. Overall, this PHOENIX CONTACT safety relay combines high performance, strict safety standards, and easy integration, making it an ideal choice for various safety applications.
Search Keywords:
PSRSCP24DCESP42X11X2
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
126
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$243.53
$243.530
3
$239.73
$719.190
5
$236.13
$1,180.650
10
$232.59
$2,325.900
25
+
$229.10
$5,727.500
Product Guides