PSR-SCP-24DC/MXF3/4X1/2X2/
Phoenix ContactElectromechanical Relay 24VDC 192Ohm 6A 4PST-NO(22.5x114.5x112.2)mm DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP-24DC/MXF3/4X1/2X2/
Alias/AKA:
2903257
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
125 mA
Coil Resistance:
192 Ohm
Dimension:
22.5 x 114.5 x 112.2 mm
Operating Temperature:
-20 to 45 °C
Termination Style:
Screw Terminal
Contact Arrangement:
4PST-NO
Contact Form:
4 Form A
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 192Ohm 6A 4PST-NO(22.5x114.5x112.2)mm DIN Rail Safety Relay