help desk software
DATA SHEET

PSR-SCP-24DC/MXF4/4X1/2X2/

Phoenix Contact

Electromechanical Relay 24VDC 192Ohm 6A 4PST-NO(22.5x114.5x112.2)mm DIN Rail Safety Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP-24DC/MXF4/4X1/2X2/
Alias/AKA:
2903260
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
125 mA
Coil Resistance:
192 Ohm
Dimension:
22.5 x 114.5 x 112.2 mm
Operating Temperature:
-20 to 45 °C
Termination Style:
Screw Terminal
Contact Arrangement:
4PST-NO
Contact Form:
4 Form A
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 192Ohm 6A 4PST-NO(22.5x114.5x112.2)mm DIN Rail Safety Relay
Search Keywords:
PSRSCP24DCMXF44X12X2
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides