help desk software
DATA SHEET

PSR-SCP- 24DC/RSM4/4X1

Phoenix Contact

Two-channel zero speed and overspeed safety relay up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 4 N/O contacts - suitable for connecting incremental encoders and initiators - plug-in screw connection terminal blocks - width: 45 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24DC/RSM4/4X1
Alias/AKA:
2981538
RoHS:
Yes
HTS:
9032896085
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
100 mA
Coil Resistance:
240 Ohm
Dimension:
45 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
4PST-NO
Contact Form:
4 Form A
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Two-channel zero speed and overspeed safety relay up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 4 N/O contacts - suitable for connecting incremental encoders and initiators - plug-in screw connection terminal blocks - width: 45 mm
Search Keywords:
PSRSCP24DCRSM44X1
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,540.46
$1,540.460
3
$1,500.45
$4,501.350
5 +
$1,477.94
$7,389.700
Tools/3D Models
Product Guides