help desk software
DATA SHEET

PSR-SCP- 24DC/SDC4/2X1/B

Phoenix Contact

Safety relay for emergency stop - safety door - and magnetic switches - as well as light grid - up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 2 N/O contacts - TBUS interface - automatic or manual activation - plug-in screw connection terminal blocks .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24DC/SDC4/2X1/B
Alias/AKA:
2981486
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
70 mA
Coil Resistance:
N/A
Dimension:
22.5 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO
Contact Form:
2 Form A
Maximum Current Rating:
6 A
Mounting:
Connector
The PHOENIX CONTACT PSR-SCP-24DC/SDC4/2X1/B is a safety relay designed for various safety applications including emergency stop, safety door, magnetic switches, and light grids. It is capable of achieving SIL 3 or Cat. 4 - PL e safety levels according to EN ISO 13849. The relay features 2 normally open contacts and a TBUS interface for communication. With its plug-in screw connection terminal blocks, the installation process is streamlined. The PSR-SCP-24DC/SDC4/2X1/B can be activated automatically or manually, providing flexibility for different operating scenarios. This safety relay ensures reliable and efficient safety control in industrial environments.
Search Keywords:
PSRSCP24DCSDC42X1B
IN STOCK: 13
Can Ship immediately
Manufacturer Stock:
21   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$235.07
$235.070
3
$231.54
$694.620
5
$222.36
$1,111.800
10
$219.02
$2,190.200
25 +
$213.70
$5,342.500
Tools/3D Models
Product Guides