PSR-SCP- 24DC/URM4/4X1/2X2
Phoenix ContactElectromechanical Relay 24VDC 6(NO)/3(NC)A 4PST-NO/SPST-NC (( 22.5mm 114.5mm 99mm)) Plug-In Safety Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24DC/URM4/4X1/2X2
Alias/AKA:
2981677
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
100 mA
Coil Resistance:
N/A
Dimension:
22.5 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
4PST-NO,SPST-NC
Contact Form:
4 Form A,1 Form B
Maximum Current Rating:
6(NO)/3(NC) A
Mounting:
Connector
The PHOENIX CONTACT PSR-SCP-24DC/URM4/4X1/2X2 is an electromechanical relay designed for safety applications. This 24VDC relay features 6 normally open and 3 normally closed contacts, offering high versatility in safety configurations. With a 4PST-NO/SPST-NC contact arrangement, this plug-in relay is compact, measuring 22.5mm in width, 114.5mm in height, and 99mm in depth. The PSR-SCP-24DC/URM4/4X1/2X2 is a reliable solution for safety relay applications, providing peace of mind and protection for your electrical systems.
Search Keywords:
PSRSCP24DCURM44X12X2
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$250.43
$250.430
3
$240.88
$722.640
5
$237.27
$1,186.350
10
$233.71
$2,337.100
25
+
$229.31
$5,732.750
Product Guides