help desk software
DATA SHEET

PSR-SCP- 24UC/ESA4/2X1/1X2

Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation - 2 enabling current paths - nominal input voltage of 24 V AC/DC - plug-in screw terminal blocks

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24UC/ESA4/2X1/1X2
Alias/AKA:
2963750
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
65DC,140AC mA
Coil Resistance:
N/A
Dimension:
99 x 22.5 x 114.5 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO,SPST-NC
Contact Form:
2 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation - 2 enabling current paths - nominal input voltage of 24 V AC/DC - plug-in screw terminal blocks
Search Keywords:
PSRSCP24UCESA42X11X2
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
21   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$266.01
$266.010
3
$255.87
$767.610
5
$252.03
$1,260.150
10
$248.25
$2,482.500
25 +
$243.58
$6,089.500
Tools/3D Models
Product Guides