PSR-SCP- 24UC/ESA4/3X1/1X2
Phoenix ContactElectromechanical Relay 24VDC 24VAC 6A 3PST-NO/SPST-NC (( 99mm 22.5mm 114.5mm)) DIN Rail Safety Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24UC/ESA4/3X1/1X2
Alias/AKA:
2963763
RoHS:
Yes
HTS:
8536490075
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
65DC,140AC mA
Coil Resistance:
N/A
Dimension:
99 x 22.5 x 114.5 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The PHOENIX CONTACT PSR-SCP-24UC/ESA4/3X1/1X2 is an advanced electromechanical relay designed to provide safe and reliable control in various applications. This relay operates on a voltage of 24VDC and 24VAC, and is capable of switching a maximum load of 6A.With a configuration of 3PST-NO (3 normally open) and 1 SPST-NC (1 normally closed) contacts, this safety relay offers flexible control options for complex systems. Its compact design with dimensions of 99mm x 22.5mm x 114.5mm allows for easy installation on a DIN rail.Equipped with safety features, the PSR-SCP-24UC/ESA4/3X1/1X2 ensures reliable operation to prevent incidents and protect equipment. This relay is suitable for applications in industries such as manufacturing, automation, and control systems.Choose the PHOENIX CONTACT PSR-SCP-24UC/ESA4/3X1/1X2 for efficient and safe control in your electrical systems.
Search Keywords:
PSRSCP24UCESA43X11X2
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
63
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$205.16
$205.160
3
$202.08
$606.240
5
$196.73
$983.650
10
$191.48
$1,914.800
25
+
$186.51
$4,662.750
Product Guides