PSR-SCP- 24UC/ESM4/3X1/1X2
Phoenix ContactElectromechanical Relay 24VDC 24VAC 6(NO)A 3PST-NO/SPST-NC (( 99mm 22.5mm 114.5mm)) Plug-In Safety Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24UC/ESM4/3X1/1X2
Alias/AKA:
2963776
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
65DC,140AC mA
Coil Resistance:
N/A
Dimension:
99 x 22.5 x 114.5 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
6(NO) A
Mounting:
Connector
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, single or two-channel operation, 3 enabling current paths, nominal input voltage of 24 V AC/DC, plug-in screw terminal blocks. Series PSR CLASSIC Series
Current Rating 6 A
Depth 0.197" (5mm)
Dimensions 22.5 x 99 x 114.5 mm
Length 0.885" (22.5mm)
Mounting Style DIN Rail
Output Type Electromechanical
Power Rating 288 VA ; 48 W
Supply Voltage 250 VAC/VDC
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -20 °C
Terminal Type Screw
Termination Screw
Type Safety Relay
Width 3.898" (99mm)
Function Safety
Contact Current Rating 6 A
Input Type Voltage
Number of Channels 1 Channel ; 2 Channel
Relay Type Electro Mechanical
Temperature Operating Range -20 to 55 C
Voltage Rating 250 VAC/VDC
Voltage, Control 24 VAC ; 24 VDC
Search Keywords:
PSRSCP24UCESM43X11X2
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
15
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$205.16
$205.160
3
$202.08
$606.240
5
$196.73
$983.650
10
$191.48
$1,914.800
25
+
$186.51
$4,662.750
Product Guides