PSR-SCP- 24UC/URM/5X1/1X2
Phoenix ContactSafe coupling relay with force-guided contacts - 5 N/O contacts - 1 N/C contact - plug-in screw terminal block - width: 22.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24UC/URM/5X1/1X2
Alias/AKA:
2981952
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
47 mA
Coil Resistance:
510.64 Ohm
Dimension:
22.5 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
5PST-NO
Contact Form:
5 Form A
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The 2981952 from Phoenix Contact is DIN rail mount safety relay with 6PST-5NO/1NC (5 Form A, 1 Form B) contact form and screw termination. This relay has 24VAC/DC coil, 6A contact current, and can switching 230VAC/230VDC. The 2981952 is safety relay with lighted indicator and varistor. Operating temperature range is from -20°C to 55°C.
Search Keywords:
PSRSCP24UCURM5X11X2
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
70
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$141.76
$141.760
5
$131.18
$655.900
10
$118.77
$1,187.700
25
$116.99
$2,924.750
50
$114.15
$5,707.500
75
$112.43
$8,432.250
100
+
$110.75
$11,075.000
Product Guides