PSR-SCP- 24UC/URM/5X1/2X2
Phoenix ContactSafe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - width: 22.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24UC/URM/5X1/2X2
Alias/AKA:
2963747
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
47 mA
Coil Resistance:
N/A
Dimension:
99 x 22.5 x 114.5 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
5PST-NO,DPST-NC
Contact Form:
5 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The PHOENIX CONTACT PSR-SCP-24UC/URM/5X1/2X2 is a safe coupling relay designed with force-guided contacts. This relay features 5 normally open (N/O) contacts and 2 normally closed (N/C) contacts, providing reliable and secure switching. With a single-channel configuration, this relay is capable of handling various safety applications. The plug-in screw terminal block allows for easy installation and maintenance. The width of this relay is 22.5 mm, making it compact and space-saving. Trust the PHOENIX CONTACT PSR-SCP-24UC/URM/5X1/2X2 for safe and efficient relay functionality.
Search Keywords:
PSRSCP24UCURM5X12X2
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$152.70
$152.700
3
$150.41
$451.230
5
$146.42
$732.100
10
$142.52
$1,425.200
25
+
$138.82
$3,470.500
Product Guides