PSR-SPP- 24DC/ESP4/2X1/1X2
Phoenix ContactSafety relay for SIL 3 high and low-demand applications - also approved in accordance with EN 50156 - Germanischer Lloyd - and EN ISO 13849 - emergency stop and safety door monitoring - 1-channel - 2 enabling current paths - 1 signal contact - width: 22.5 mm - pluggable Push-in terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SPP- 24DC/ESP4/2X1/1X2
Alias/AKA:
2981017
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
50 mA
Coil Resistance:
480 Ohm
Dimension:
22.5 x 114.5 x 112 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
6 A
Mounting:
Connector
Safety relay for SIL 3 high and low-demand applications - also approved in accordance with EN 50156 - Germanischer Lloyd - and EN ISO 13849 - emergency stop and safety door monitoring - 1-channel - 2 enabling current paths - 1 signal contact - width: 22.5 mm - pluggable Push-in terminal block
Search Keywords:
PSRSPP24DCESP42X11X2
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$274.24
$274.240
3
$262.97
$788.910
5
$259.03
$1,295.150
10
$255.14
$2,551.400
25
+
$249.31
$6,232.750
Product Guides