help desk software
DATA SHEET

PSR-SPP- 24UC/ESA2/4X1/1X2

Phoenix Contact

Electromechanical Relay 24VDC 24VAC 6A 4PST-NO/SPST-NC (( 22.5mm 114.5mm 112mm)) DIN Rail Safety Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SPP- 24UC/ESA2/4X1/1X2
Alias/AKA:
2963954
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
65DC,140AC mA
Coil Resistance:
N/A
Dimension:
22.5 x 114.5 x 112 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
N/A
Contact Arrangement:
4PST-NO,SPST-NC
Contact Form:
4 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The PHOENIX CONTACT PSR-SPP-24UC/ESA2/4X1/1X2 is a compact and versatile electromechanical relay designed for industrial safety applications. This 24VDC/24VAC relay has a switching capacity of 6A and features 4 normally open and 1 normally closed contact configuration. With a DIN rail mounting design, this safety relay measures 22.5mm in width, 114.5mm in height, and 112mm in depth, making it ideal for space-constrained installations. Trusted for its reliability and performance, the PSR-SPP-24UC/ESA2/4X1/1X2 is a crucial component for ensuring safety in automated systems.
Search Keywords:
PSRSPP24UCESA24X11X2
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$189.10
$189.100
3
$186.26
$558.780
5
$181.33
$906.650
10
$176.49
$1,764.900
25 +
$171.91
$4,297.750
Tools/3D Models
Product Guides