PSR-SPP- 24UC/ESA4/2X1/1X2
Phoenix ContactSafety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 1- or 2-channel operation - 2 enabling current paths - nominal input voltage: 24 V AC/DC - pluggable Push-in terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SPP- 24UC/ESA4/2X1/1X2
Alias/AKA:
2963938
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
65DC,140AC mA
Coil Resistance:
N/A
Dimension:
22.5 x 114.5 x 112 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO,SPST-NC
Contact Form:
2 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Ensure the safety of your industrial applications with the PHOENIX CONTACT part 2963938 safety relay, designed for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849. This relay offers 1- or 2-channel operation with 2 enabling current paths for maximum protection. The nominal input voltage of 24 V AC/DC ensures reliable performance, and the pluggable Push-in terminal block makes installation quick and easy. Trust this safety relay to safeguard your operations.
Search Keywords:
PSRSPP24UCESA42X11X2
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$274.24
$274.240
3
$262.97
$788.910
5
$259.03
$1,295.150
10
$255.14
$2,551.400
25
+
$249.31
$6,232.750
Product Guides