help desk software
DATA SHEET

PSR-SPP- 24UC/ESM4/3X1/1X2

Phoenix Contact

Electromechanical Relay 24VDC 24VAC 6A 3PST-NO/SPST-NC (22.5x114.5x112)mm DIN Rail Safety Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SPP- 24UC/ESM4/3X1/1X2
Alias/AKA:
2963925
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
65DC,140AC mA
Coil Resistance:
N/A
Dimension:
22.5 x 114.5 x 112 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The PHOENIX CONTACT PSR-SPP- 24UC/ESM4/3X1/1X2 is a compact and reliable Electromechanical Relay designed for industrial applications. This safety relay operates at 24VDC or 24VAC with a maximum current rating of 6A. It features 3 normally open and 1 normally closed contact configurations, making it versatile for a variety of safety control systems. The relay is DIN rail mountable and has dimensions of 22.5x114.5x112 mm, making it easy to integrate into existing systems. Trust in the PHOENIX CONTACT PSR-SPP- 24UC/ESM4/3X1/1X2 for dependable safety relay operations in your industrial applications.
Search Keywords:
PSRSPP24UCESM43X11X2
IN STOCK: 12
Can Ship immediately
Manufacturer Stock:
27   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$176.81
$176.810
3
$174.16
$522.480
5
$169.54
$847.700
10
$165.02
$1,650.200
25 +
$160.74
$4,018.500
Tools/3D Models
Product Guides